


RD3L04BBKHRBTL | |
|---|---|
DigiKey Part Number | 846-RD3L04BBKHRBTLTR-ND - Tape & Reel (TR) 846-RD3L04BBKHRBTLCT-ND - Cut Tape (CT) 846-RD3L04BBKHRBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L04BBKHRBTL |
Description | NCH 60V 40A, TO-252 (DPAK), POWE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 53W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 348µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,21000 Kč | 40,21 Kč |
| 10 | 25,59700 Kč | 255,97 Kč |
| 100 | 17,25050 Kč | 1 725,05 Kč |
| 500 | 13,67072 Kč | 6 835,36 Kč |
| 1 000 | 12,68936 Kč | 12 689,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,27404 Kč | 28 185,10 Kč |
| 5 000 | 10,50429 Kč | 52 521,45 Kč |
| 7 500 | 10,36713 Kč | 77 753,47 Kč |
| Unit Price without VAT: | 40,21000 Kč |
|---|---|
| Unit Price with VAT: | 48,65410 Kč |




