


RD3H160SPFRATL | |
|---|---|
DigiKey Part Number | RD3H160SPFRATLTR-ND - Tape & Reel (TR) RD3H160SPFRATLCT-ND - Cut Tape (CT) RD3H160SPFRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3H160SPFRATL |
Description | MOSFET P-CH 45V 16A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 16A (Ta) 20W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3H160SPFRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,73000 Kč | 46,73 Kč |
| 10 | 29,97500 Kč | 299,75 Kč |
| 100 | 20,37010 Kč | 2 037,01 Kč |
| 500 | 16,25482 Kč | 8 127,41 Kč |
| 1 000 | 15,65236 Kč | 15 652,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,49970 Kč | 33 749,25 Kč |
| 5 000 | 12,78788 Kč | 63 939,40 Kč |
| Unit Price without VAT: | 46,73000 Kč |
|---|---|
| Unit Price with VAT: | 56,54330 Kč |

