


RBR15BM60AFHTL | |
|---|---|
DigiKey Part Number | RBR15BM60AFHTLTR-ND - Tape & Reel (TR) RBR15BM60AFHTLCT-ND - Cut Tape (CT) RBR15BM60AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR15BM60AFHTL |
Description | DIODE ARRAY SCHOT 60V 15A TO-252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RBR15BM60AFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 20,50300 Kč | 205,03 Kč |
| 100 | 17,21470 Kč | 1 721,47 Kč |
| 500 | 13,64250 Kč | 6 821,25 Kč |
| 1 000 | 12,65715 Kč | 12 657,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,24954 Kč | 28 123,85 Kč |
| 5 000 | 10,34081 Kč | 51 704,05 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

