


R6009RND3TL1 | |
|---|---|
DigiKey Part Number | 846-R6009RND3TL1TR-ND - Tape & Reel (TR) 846-R6009RND3TL1CT-ND - Cut Tape (CT) 846-R6009RND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6009RND3TL1 |
Description | 600V 9A TO-252, PRESTOMOS WITH I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 125W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 665mOhm @ 4.5A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 5.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 23,15500 Kč | 231,55 Kč |
| 25 | 21,01640 Kč | 525,41 Kč |
| 100 | 18,66080 Kč | 1 866,08 Kč |
| 250 | 17,53800 Kč | 4 384,50 Kč |
| 500 | 16,86106 Kč | 8 430,53 Kč |
| 1 000 | 16,30365 Kč | 16 303,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,71542 Kč | 39 288,55 Kč |
| 5 000 | 15,36086 Kč | 76 804,30 Kč |
| 7 500 | 15,18337 Kč | 113 875,27 Kč |
| 12 500 | 14,98666 Kč | 187 333,25 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |





