R5011FNX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 680
Unit Price: 72,20000 Kč
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 66,58000 Kč
Datasheet

Similar


onsemi
In Stock: 1 019
Unit Price: 55,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 28,88102 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 725
Unit Price: 55,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 903
Unit Price: 56,18000 Kč
Datasheet

Similar


onsemi
In Stock: 831
Unit Price: 83,85000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 824
Unit Price: 22,05435 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 130
Unit Price: 69,49000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 38
Unit Price: 58,46000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 80
Unit Price: 58,88000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 71,36000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 11
Unit Price: 68,87000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 77,61000 Kč
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5011FNX

DigiKey Part Number
846-R5011FNX-ND
Manufacturer
Manufacturer Product Number
R5011FNX
Description
MOSFET N-CH 500V 11A TO-220FM
Customer Reference
Detailed Description
N-Channel 500 V 11A (Tc) 59W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
R5011FNX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
520mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
59W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50047,72188 Kč23 860,94 Kč
Manufacturers Standard Package
Unit Price without VAT:47,72188 Kč
Unit Price with VAT:57,74347 Kč