
PTZTE2512B | |
|---|---|
DigiKey Part Number | PTZTE2512BTR-ND - Tape & Reel (TR) PTZTE2512BCT-ND - Cut Tape (CT) PTZTE2512BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2512B |
Description | DIODE ZENER 12.5V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 12.5 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE2512B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 8,94600 Kč | 89,46 Kč |
| 100 | 5,74880 Kč | 574,88 Kč |
| 500 | 4,36492 Kč | 2 182,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,69063 Kč | 5 535,94 Kč |
| 3 000 | 3,35053 Kč | 10 051,59 Kč |
| 4 500 | 3,17710 Kč | 14 296,95 Kč |
| 7 500 | 2,98225 Kč | 22 366,88 Kč |
| 10 500 | 2,86683 Kč | 30 101,72 Kč |
| 15 000 | 2,75462 Kč | 41 319,30 Kč |
| 37 500 | 2,50839 Kč | 94 064,62 Kč |
| 75 000 | 2,49969 Kč | 187 476,75 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |








