


PBZTBR13.6B | |
|---|---|
DigiKey Part Number | 846-PBZTBR13.6BTR-ND - Tape & Reel (TR) 846-PBZTBR13.6BCT-ND - Cut Tape (CT) 846-PBZTBR13.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR13.6B |
Description | DIODE ZENER 3.8V 1W SMBP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.8 V 1 W ±5.26% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.26% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 100 | 7,07490 Kč | 707,49 Kč |
| 500 | 5,54920 Kč | 2 774,60 Kč |
| 1 000 | 4,75562 Kč | 4 755,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,83110 Kč | 11 493,30 Kč |
| 6 000 | 3,64165 Kč | 21 849,90 Kč |
| 9 000 | 3,58114 Kč | 32 230,26 Kč |
| 15 000 | 3,56883 Kč | 53 532,45 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |






