Similar
Similar
Similar
Similar
Similar

LM393DGKR | |
|---|---|
DigiKey Part Number | LM393DGKRRS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM393DGKR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP/VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP/VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,46298 Kč | 13 657,45 Kč |
| 5 000 | 5,31420 Kč | 26 571,00 Kč |
| 7 500 | 5,23965 Kč | 39 297,38 Kč |
| 12 500 | 5,15710 Kč | 64 463,75 Kč |
| 17 500 | 5,10882 Kč | 89 404,35 Kč |
| 25 000 | 5,06241 Kč | 126 560,25 Kč |
| Unit Price without VAT: | 5,46298 Kč |
|---|---|
| Unit Price with VAT: | 6,61021 Kč |







