Direct
Similar
Similar
Similar
Similar
Similar

DTC144TCAT116 | |
|---|---|
DigiKey Part Number | DTC144TCAT116TR-ND - Tape & Reel (TR) DTC144TCAT116CT-ND - Cut Tape (CT) DTC144TCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144TCAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144TCAT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,47500 Kč | 34,75 Kč |
| 100 | 2,16590 Kč | 216,59 Kč |
| 500 | 1,59374 Kč | 796,87 Kč |
| 1 000 | 1,40815 Kč | 1 408,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17172 Kč | 3 515,16 Kč |
| 6 000 | 1,05233 Kč | 6 313,98 Kč |
| 9 000 | 0,99145 Kč | 8 923,05 Kč |
| 15 000 | 0,92295 Kč | 13 844,25 Kč |
| 21 000 | 0,88237 Kč | 18 529,77 Kč |
| 30 000 | 0,84291 Kč | 25 287,30 Kč |
| 75 000 | 0,75627 Kč | 56 720,25 Kč |
| 150 000 | 0,70273 Kč | 105 409,50 Kč |
| 300 000 | 0,67620 Kč | 202 860,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |






