Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount VMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC044EMT2L

DigiKey Part Number
DTC044EMT2LTR-ND - Tape & Reel (TR)
DTC044EMT2LCT-ND - Cut Tape (CT)
DTC044EMT2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC044EMT2L
Description
TRANS PREBIAS NPN 50V VMT3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount VMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC044EMT2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 5mA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
30 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-723
Resistors Included
R1 and R2
Supplier Device Package
VMT3
Resistor - Base (R1)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,83600 Kč28,36 Kč
1001,75810 Kč175,81 Kč
5001,28470 Kč642,35 Kč
1 0001,13079 Kč1 130,79 Kč
2 0001,00086 Kč2 001,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,79879 Kč6 390,32 Kč
16 0000,72092 Kč11 534,72 Kč
24 0000,68122 Kč16 349,28 Kč
40 0000,63658 Kč25 463,20 Kč
56 0000,61013 Kč34 167,28 Kč
80 0000,58442 Kč46 753,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč