Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTA143ZCAHZGT116 | |
|---|---|
DigiKey Part Number | 846-DTA143ZCAHZGT116TR-ND - Tape & Reel (TR) 846-DTA143ZCAHZGT116CT-ND - Cut Tape (CT) 846-DTA143ZCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143ZCAHZGT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 100 | 2,22620 Kč | 222,62 Kč |
| 500 | 1,63952 Kč | 819,76 Kč |
| 1 000 | 1,44955 Kč | 1 449,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20696 Kč | 3 620,88 Kč |
| 6 000 | 1,08711 Kč | 6 522,66 Kč |
| 9 000 | 0,80831 Kč | 7 274,79 Kč |
| 15 000 | 0,79738 Kč | 11 960,70 Kč |
| 21 000 | 0,78647 Kč | 16 515,87 Kč |
| 30 000 | 0,78095 Kč | 23 428,50 Kč |
| 75 000 | 0,72605 Kč | 54 453,75 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |









