
BR25H320F-2CE2 | |
|---|---|
DigiKey Part Number | BR25H320F-2CE2TR-ND - Tape & Reel (TR) BR25H320F-2CE2CT-ND - Cut Tape (CT) BR25H320F-2CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H320F-2CE2 |
Description | IC EEPROM 32KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H320F-2CE2 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H320FJ-5ACE2 | Rohm Semiconductor | 2 438 | 846-BR25H320FJ-5ACE2CT-ND | 14,28000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,92700 Kč | 119,27 Kč |
| 25 | 11,61600 Kč | 290,40 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 11,12260 Kč | 1 112,26 Kč |
| 250 | 10,79128 Kč | 2 697,82 Kč |
| 500 | 10,54058 Kč | 5 270,29 Kč |
| 1 000 | 10,28986 Kč | 10 289,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,96053 Kč | 24 901,33 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

