
BD93E11GWL-E2 | |
|---|---|
DigiKey Part Number | 846-BD93E11GWL-E2TR-ND - Tape & Reel (TR) 846-BD93E11GWL-E2CT-ND - Cut Tape (CT) 846-BD93E11GWL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD93E11GWL-E2 |
Description | USB TYPE-C POWER DELIVERY CONTRO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB Controller I2C Interface UCSP50L2C |
Datasheet | Datasheet |
EDA/CAD Models | BD93E11GWL-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 3.1V ~ 5.5V, 3.67V ~ 22V, 4.9V ~ 5.5V | |
Current - Supply | 190µA | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 36-UFBGA, CSPBGA | |
Supplier Device Package | UCSP50L2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,48000 Kč | 141,48 Kč |
| 10 | 108,94000 Kč | 1 089,40 Kč |
| 25 | 100,81760 Kč | 2 520,44 Kč |
| 100 | 91,87510 Kč | 9 187,51 Kč |
| 250 | 87,61240 Kč | 21 903,10 Kč |
| 500 | 85,04328 Kč | 42 521,64 Kč |
| 1 000 | 82,92918 Kč | 82 929,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,90160 Kč | 224 704,80 Kč |
| Unit Price without VAT: | 141,48000 Kč |
|---|---|
| Unit Price with VAT: | 171,19080 Kč |


