


BD70HC5JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD70HC5JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD70HC5JEFJ-E2CT-ND - Cut Tape (CT) 846-BD70HC5JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70HC5JEFJ-E2 |
Description | IC REG LINEAR 7V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.93V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 13,07200 Kč | 130,72 Kč |
| 25 | 11,77960 Kč | 294,49 Kč |
| 100 | 10,35030 Kč | 1 035,03 Kč |
| 250 | 9,66784 Kč | 2 416,96 Kč |
| 500 | 9,25694 Kč | 4 628,47 Kč |
| 1 000 | 8,91825 Kč | 8 918,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,22436 Kč | 18 060,90 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |


