
BD4832G-TR | |
|---|---|
DigiKey Part Number | BD4832GTR-ND - Tape & Reel (TR) BD4832GCT-ND - Cut Tape (CT) BD4832GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4832G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 5,16000 Kč | 51,60 Kč |
| 25 | 4,59400 Kč | 114,85 Kč |
| 100 | 3,96350 Kč | 396,35 Kč |
| 250 | 3,66352 Kč | 915,88 Kč |
| 500 | 3,48292 Kč | 1 741,46 Kč |
| 1 000 | 3,33354 Kč | 3 333,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,62065 Kč | 7 861,95 Kč |
| 6 000 | 2,54315 Kč | 15 258,90 Kč |
| 9 000 | 2,50435 Kč | 22 539,15 Kč |
| 15 000 | 2,46134 Kč | 36 920,10 Kč |
| 21 000 | 2,43620 Kč | 51 160,20 Kč |
| 30 000 | 2,41203 Kč | 72 360,90 Kč |
| 75 000 | 2,35998 Kč | 176 998,50 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |



