Parametric Equivalent
Parametric Equivalent

BAV199HMT116 | |
|---|---|
DigiKey Part Number | 846-BAV199HMT116TR-ND - Tape & Reel (TR) 846-BAV199HMT116CT-ND - Cut Tape (CT) 846-BAV199HMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199HMT116 |
Description | DIODE ARRAY GP 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,87947 Kč | 2 638,41 Kč |
| 6 000 | 0,78609 Kč | 4 716,54 Kč |
| 9 000 | 0,73843 Kč | 6 645,87 Kč |
| 15 000 | 0,68481 Kč | 10 272,15 Kč |
| 21 000 | 0,65303 Kč | 13 713,63 Kč |
| 30 000 | 0,62213 Kč | 18 663,90 Kč |
| 75 000 | 0,55425 Kč | 41 568,75 Kč |
| 150 000 | 0,51230 Kč | 76 845,00 Kč |
| 300 000 | 0,47703 Kč | 143 109,00 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |




