BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21HYT116

DigiKey Part Number
846-BAS21HYT116TR-ND - Tape & Reel (TR)
846-BAS21HYT116CT-ND - Cut Tape (CT)
846-BAS21HYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21HYT116
Description
DIODE STANDARD 200V 200MA SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,35700 Kč43,57 Kč
1002,72810 Kč272,81 Kč
5002,01954 Kč1 009,77 Kč
1 0001,79051 Kč1 790,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,49862 Kč4 495,86 Kč
6 0001,35134 Kč8 108,04 Kč
9 0001,27626 Kč11 486,34 Kč
15 0001,19181 Kč17 877,15 Kč
21 0001,14178 Kč23 977,38 Kč
30 0001,09314 Kč32 794,20 Kč
75 0000,98637 Kč73 977,75 Kč
150 0000,92094 Kč138 141,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč