
BAS21HYT116 | |
|---|---|
DigiKey Part Number | 846-BAS21HYT116TR-ND - Tape & Reel (TR) 846-BAS21HYT116CT-ND - Cut Tape (CT) 846-BAS21HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21HYT116 |
Description | DIODE STANDARD 200V 200MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,72810 Kč | 272,81 Kč |
| 500 | 2,01954 Kč | 1 009,77 Kč |
| 1 000 | 1,79051 Kč | 1 790,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49862 Kč | 4 495,86 Kč |
| 6 000 | 1,35134 Kč | 8 108,04 Kč |
| 9 000 | 1,27626 Kč | 11 486,34 Kč |
| 15 000 | 1,19181 Kč | 17 877,15 Kč |
| 21 000 | 1,14178 Kč | 23 977,38 Kč |
| 30 000 | 1,09314 Kč | 32 794,20 Kč |
| 75 000 | 0,98637 Kč | 73 977,75 Kč |
| 150 000 | 0,92094 Kč | 138 141,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |

