BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21HYFHT116

DigiKey Part Number
846-BAS21HYFHT116TR-ND - Tape & Reel (TR)
846-BAS21HYFHT116CT-ND - Cut Tape (CT)
846-BAS21HYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21HYFHT116
Description
DIODE STANDARD 200V 200MA SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,96800 Kč49,68 Kč
1003,12170 Kč312,17 Kč
5002,32056 Kč1 160,28 Kč
1 0002,06185 Kč2 061,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,73227 Kč5 196,81 Kč
6 0001,56602 Kč9 396,12 Kč
9 0001,48122 Kč13 330,98 Kč
15 0001,38590 Kč20 788,50 Kč
21 0001,32943 Kč27 918,03 Kč
30 0001,27454 Kč38 236,20 Kč
75 0001,15404 Kč86 553,00 Kč
150 0001,10513 Kč165 769,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč