Similar
Parametric Equivalent
Similar
Parametric Equivalent

BAS16HMFHT116 | |
|---|---|
DigiKey Part Number | BAS16HMFHT116TR-ND - Tape & Reel (TR) BAS16HMFHT116CT-ND - Cut Tape (CT) BAS16HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16HMFHT116 |
Description | DIODE STANDARD 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode 80 V 215mA Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16HMFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSD3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,58900 Kč | 25,89 Kč |
| 100 | 1,60610 Kč | 160,61 Kč |
| 500 | 1,17206 Kč | 586,03 Kč |
| 1 000 | 1,03124 Kč | 1 031,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74412 Kč | 2 232,36 Kč |
| 6 000 | 0,71570 Kč | 4 294,20 Kč |
| 9 000 | 0,71388 Kč | 6 424,92 Kč |
| 15 000 | 0,67792 Kč | 10 168,80 Kč |
| 21 000 | 0,60060 Kč | 12 612,60 Kč |
| 75 000 | 0,53449 Kč | 40 086,75 Kč |
| 150 000 | 0,49363 Kč | 74 044,50 Kč |
| 300 000 | 0,45927 Kč | 137 781,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |





