BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA178M10FP-E2

DigiKey Part Number
BA178M10FP-E2TR-ND - Tape & Reel (TR)
BA178M10FP-E2CT-ND - Cut Tape (CT)
BA178M10FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA178M10FP-E2
Description
IC REG LINEAR 10V 500MA TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
66dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,95000 Kč18,95 Kč
1013,57700 Kč135,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,99109 Kč17 982,18 Kč
4 0008,75406 Kč35 016,24 Kč
6 0008,63541 Kč51 812,46 Kč
10 0008,50393 Kč85 039,30 Kč
14 0008,42708 Kč117 979,12 Kč
20 0008,35318 Kč167 063,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,95000 Kč
Unit Price with VAT:22,92950 Kč