Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRSF3221ECPW | |
|---|---|
DigiKey Part Number | TRSF3221ECPW-ND |
Manufacturer | |
Manufacturer Product Number | TRSF3221ECPW |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRSF3221ECPW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221CVZ | Renesas Electronics Corporation | 4 605 | ICL3221CVZ-ND | 42,42000 Kč | Direct |
| ICL3221CVZ-T | Renesas Electronics Corporation | 915 | ICL3221CVZ-TCT-ND | 42,42000 Kč | Direct |
| ICL3221ECVZ | Renesas Electronics Corporation | 4 439 | ICL3221ECVZ-ND | 42,42000 Kč | Direct |
| ICL3221ECVZ-T | Renesas Electronics Corporation | 3 222 | ICL3221ECVZ-TCT-ND | 42,42000 Kč | Direct |
| ICL3221CAZ | Renesas Electronics Corporation | 4 185 | ICL3221CAZ-ND | 42,42000 Kč | Similar |



