
SN74HCT645N | |
|---|---|
DigiKey Part Number | 296-8424-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT645N |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT645N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 Kč | 50,31 Kč |
| 20 | 34,79550 Kč | 695,91 Kč |
| 40 | 32,71700 Kč | 1 308,68 Kč |
| 100 | 30,52040 Kč | 3 052,04 Kč |
| 260 | 28,75835 Kč | 7 477,17 Kč |
| 500 | 27,79694 Kč | 13 898,47 Kč |
| 1 000 | 26,95410 Kč | 26 954,10 Kč |
| 2 500 | 26,06411 Kč | 65 160,28 Kč |
| 5 000 | 25,52771 Kč | 127 638,55 Kč |
| Unit Price without VAT: | 50,31000 Kč |
|---|---|
| Unit Price with VAT: | 60,87510 Kč |

