
SN74AHCT02D | |
|---|---|
DigiKey Part Number | 296-4634-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02D |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02D Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT02DR | Texas Instruments | 4 017 | 296-4635-1-ND | 6,51000 Kč | Parametric Equivalent |
| MC74VHCT02ADR2G | onsemi | 3 457 | MC74VHCT02ADR2GOSCT-ND | 6,93000 Kč | Direct |
| 74AHCT02D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT02D-Q100JTR-ND | 2,62576 Kč | Similar |
| 74VHCT02D-Q100J | Nexperia USA Inc. | 0 | 1727-74VHCT02D-Q100JTR-ND | 3,27082 Kč | Similar |
| 74AHCT02D,118 | Nexperia USA Inc. | 2 322 | 1727-74AHCT02D,118CT-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 50 | 14,27020 Kč | 713,51 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

