SN74AHC08D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 948
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19 338
Unit Price: 5,24950 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 530
Unit Price: 37,59000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 106 227
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 58 319
Unit Price: 11,55000 Kč
Datasheet

Direct


onsemi
In Stock: 244
Unit Price: 9,45000 Kč
Datasheet

Direct


onsemi
In Stock: 2 433
Unit Price: 7,56000 Kč
Datasheet

Direct


onsemi
In Stock: 452
Unit Price: 7,77000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 902
Unit Price: 4,20000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 340
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 044
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,43418 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 59 363
Unit Price: 18,26826 Kč
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC08D

DigiKey Part Number
296-4523-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC08D
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC08D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC08DRTexas Instruments8 948296-4523-1-ND8,40000 KčDirect
SN74AHC08DRG4Texas Instruments19 338SN74AHC08DRG4-ND5,24950 KčParametric Equivalent
SN74AHC08MDREPTexas Instruments2 530296-22263-1-ND37,59000 KčParametric Equivalent
SN74AHC08QDRG4Q1Texas Instruments106 227296-SN74AHC08QDRG4Q1CT-ND11,76000 KčParametric Equivalent
SN74AHC08QDRQ1Texas Instruments58 319296-18533-1-ND11,55000 KčParametric Equivalent
Obsolete
Marketplace Stock: 59 363 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

59 363In Stock
Ships from Rochester Electronics, LLC