
SN74AC14PW | |
|---|---|
DigiKey Part Number | 296-33641-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC14PW |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14PW Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC14PWR | Texas Instruments | 25 613 | 296-4302-1-ND | 9,66000 Kč | Direct |
| SN74AC14QPWRQ1 | Texas Instruments | 1 689 | 296-29040-1-ND | 11,97000 Kč | Parametric Equivalent |
| 74AC14MTCX | onsemi | 56 390 | 74AC14MTCXCT-ND | 11,34000 Kč | Parametric Equivalent |
| MC74AC14DTR2G | onsemi | 0 | MC74AC14DTR2GOSCT-ND | 7,77000 Kč | Parametric Equivalent |
| MC74AC14DTR2G-Q | onsemi | 0 | 488-MC74AC14DTR2G-QCT-ND | 5,09630 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 90 | 11,95022 Kč | 1 075,52 Kč |
| 180 | 11,33544 Kč | 2 040,38 Kč |
| 270 | 11,02785 Kč | 2 977,52 Kč |
| 540 | 10,57678 Kč | 5 711,46 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

