NGTB20N135IHRWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 49
Unit Price: 76,57000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 Kč

Similar


IXYS
In Stock: 0
Unit Price: 79,46713 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 214,51000 Kč

Similar


IXYS
In Stock: 120
Unit Price: 140,02000 Kč
Datasheet

Similar


IXYS
In Stock: 182
Unit Price: 203,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 571
Unit Price: 76,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 130,25000 Kč
Datasheet
TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB20N135IHRWG

DigiKey Part Number
NGTB20N135IHRWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB20N135IHRWG
Description
IGBT TRENCH FS 1350V 40A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1350 V 40 A 394 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
NGTB20N135IHRWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1350 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.65V @ 15V, 20A
Power - Max
394 W
Switching Energy
600µJ (off)
Input Type
Standard
Gate Charge
234 nC
Td (on/off) @ 25°C
-/245ns
Test Condition
600V, 20A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 82 981 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

82 981In Stock
Ships from Rochester Electronics, LLC