MM74HCT00MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 37 970
Unit Price: 13,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,07000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 826
Unit Price: 20,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 331
Unit Price: 9,15000 Kč
Datasheet
14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT00MTC

DigiKey Part Number
MM74HCT00MTC-ND
Manufacturer
Manufacturer Product Number
MM74HCT00MTC
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4.8mA, 4.8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
23ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 110 450 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

110 450In Stock
Ships from Rochester Electronics, LLC