
LM293P | |
|---|---|
DigiKey Part Number | 296-9532-5-ND |
Manufacturer | |
Manufacturer Product Number | LM293P |
Description | IC COMPARATOR 2 DIFF 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM293P Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-PDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1017IN8#PBF | Analog Devices Inc. | 70 | LT1017IN8#PBF-ND | 187,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 50 | 4,45580 Kč | 222,79 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 250 | 3,84348 Kč | 960,87 Kč |
| 500 | 3,65324 Kč | 1 826,62 Kč |
| 1 000 | 3,49722 Kč | 3 497,22 Kč |
| 2 500 | 3,33213 Kč | 8 330,32 Kč |
| 5 000 | 3,23273 Kč | 16 163,65 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |



