MFR Recommended
Similar
Similar
Similar
Similar
Similar

IR4426PBF | |
|---|---|
DigiKey Part Number | IR4426PBF-ND |
Manufacturer | |
Manufacturer Product Number | IR4426PBF |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | IR4426PBF Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 2.3A, 3.3A |
Packaging Tube | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 15ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IR4426STRPBF | Infineon Technologies | 254 | 448-IR4426STRPBFCT-ND | 38,22000 Kč | MFR Recommended |
| IXDI602PI | IXYS Integrated Circuits Division | 189 | IXDI602PI-ND | 32,76000 Kč | Similar |
| MAX4426CPA+ | Analog Devices Inc./Maxim Integrated | 274 | 505-MAX4426CPA+-ND | 231,82000 Kč | Similar |
| MAX4426EPA+ | Analog Devices Inc./Maxim Integrated | 9 939 | 505-MAX4426EPA+-ND | 142,37000 Kč | Similar |
| MAX626CPA+ | Analog Devices Inc./Maxim Integrated | 116 | MAX626CPA+-ND | 274,86000 Kč | Similar |





