
CY7C1089DV33-12BAXI | |
|---|---|
DigiKey Part Number | 2156-CY7C1089DV33-12BAXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1089DV33-12BAXI |
Description | IC SRAM 64MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Mbit Parallel 12 ns 48-FBGA (8x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8x9.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 3 103,21500 Kč | 6 206,43 Kč |
| Unit Price without VAT: | 3 103,21500 Kč |
|---|---|
| Unit Price with VAT: | 3 754,89015 Kč |


