
74AHC02D,112 | |
|---|---|
DigiKey Part Number | 2156-74AHC02D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHC02D,112 |
Description | IC GATE NOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 20494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 873 | 7,13932 Kč | 6 232,63 Kč |
| Unit Price without VAT: | 7,13932 Kč |
|---|---|
| Unit Price with VAT: | 8,63858 Kč |

