BCR12KM-12LA-1A6X2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1627-T-AZ

DigiKey Part Number
2156-2SA1627-T-AZ-ND
Manufacturer
Manufacturer Product Number
2SA1627-T-AZ
Description
SMALL SIGNAL BIPOLAR TRANS PNP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 600 V 1 A 28MHz 1 W Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 60mA, 300mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 100mA, 5V
Power - Max
1 W
Frequency - Transition
28MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SSIP
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
23526,73349 Kč6 282,37 Kč
Unit Price without VAT:26,73349 Kč
Unit Price with VAT:32,34752 Kč