
3105360 | |
|---|---|
DigiKey Part Number | 5385-3105360-ND |
Manufacturer | |
Manufacturer Product Number | 3105360 |
Description | SK ENCLOSURE HEATER, WITHOUT FAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 100W 3.54" L x 2.95" W x 6.50" H (90.0mm x 75.0mm x 165.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 240VAC | |
Specifications | Heater, 100W | |
Size / Dimension | 3.54" L x 2.95" W x 6.50" H (90.0mm x 75.0mm x 165.0mm) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 524,11000 Kč | 7 524,11 Kč |
| Unit Price without VAT: | 7 524,11000 Kč |
|---|---|
| Unit Price with VAT: | 9 104,17310 Kč |


