New at DigiKey
BRTN300-5RJ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRT150-7RF1

DigiKey Part Number
696-BRT150-7RF1-ND
Manufacturer
Manufacturer Product Number
BRT150-7RF1
Description
RES CHAS MNT 7.0 OHM 1% 150W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Ohms ±1% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
7 Ohms
Tolerance
±1%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
8.268" L x 1.614" W (210.00mm x 41.00mm)
Height - Seated (Max)
0.886" (22.50mm)
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Radial, Rectangular Case
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50519,49720 Kč25 974,86 Kč
Unit Price without VAT:519,49720 Kč
Unit Price with VAT:628,59161 Kč