
RT9261B-50GB | |
|---|---|
DigiKey Part Number | 1028-RT9261B-50GBTR-ND - Tape & Reel (TR) 1028-RT9261B-50GBCT-ND - Cut Tape (CT) 1028-RT9261B-50GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9261B-50GB |
Description | IC REG BOOST 5V 160MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 160mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 190kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 25 | 7,79680 Kč | 194,92 Kč |
| 100 | 6,79700 Kč | 679,70 Kč |
| 250 | 6,31920 Kč | 1 579,80 Kč |
| 500 | 6,03040 Kč | 3 015,20 Kč |
| 1 000 | 5,79296 Kč | 5 792,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,49959 Kč | 16 498,77 Kč |
| 6 000 | 5,35603 Kč | 32 136,18 Kč |
| 9 000 | 5,28413 Kč | 47 557,17 Kč |
| 15 000 | 5,20449 Kč | 78 067,35 Kč |
| 21 000 | 5,15791 Kč | 108 316,11 Kč |
| 30 000 | 5,11314 Kč | 153 394,20 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |











