


RT9086-12GB | |
|---|---|
DigiKey Part Number | RT9086-12GBTR-ND - Tape & Reel (TR) RT9086-12GBCT-ND - Cut Tape (CT) RT9086-12GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9086-12GB |
Description | IC REG LINEAR 1.2V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 425 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 88dB ~ 60dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,29600 Kč | 332,40 Kč |
| 100 | 11,70640 Kč | 1 170,64 Kč |
| 250 | 10,94752 Kč | 2 736,88 Kč |
| 500 | 10,48934 Kč | 5 244,67 Kč |
| 1 000 | 10,11285 Kč | 10 112,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,64746 Kč | 28 942,38 Kč |
| 6 000 | 9,41967 Kč | 56 518,02 Kč |
| 9 000 | 9,30564 Kč | 83 750,76 Kč |
| 15 000 | 9,17932 Kč | 137 689,80 Kč |
| 21 000 | 9,10547 Kč | 191 214,87 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

