
RT9080-12GJ5 | |
|---|---|
DigiKey Part Number | 1028-RT9080-12GJ5TR-ND - Tape & Reel (TR) 1028-RT9080-12GJ5CT-ND - Cut Tape (CT) 1028-RT9080-12GJ5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9080-12GJ5 |
Description | IC REG LIN 1.2V 600MA TSOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9080-12GJ5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.03V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,97400 Kč | 39,74 Kč |
| 25 | 3,52040 Kč | 88,01 Kč |
| 100 | 3,01900 Kč | 301,90 Kč |
| 250 | 2,78052 Kč | 695,13 Kč |
| 500 | 2,63696 Kč | 1 318,48 Kč |
| 1 000 | 2,51857 Kč | 2 518,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37223 Kč | 7 116,69 Kč |
| 6 000 | 2,30059 Kč | 13 803,54 Kč |
| 9 000 | 2,26473 Kč | 20 382,57 Kč |
| 15 000 | 2,22497 Kč | 33 374,55 Kč |
| 21 000 | 2,20176 Kč | 46 236,96 Kč |
| 30 000 | 2,17941 Kč | 65 382,30 Kč |
| 75 000 | 2,13131 Kč | 159 848,25 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |

