10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6150BGQW

DigiKey Part Number
1028-1260-2-ND - Tape & Reel (TR)
1028-1260-1-ND - Cut Tape (CT)
1028-1260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6150BGQW
Description
IC REG BUCK BST ADJ 800MA 10WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 800mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-WDFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,73000 Kč38,73 Kč
1028,41800 Kč284,18 Kč
2525,84960 Kč646,24 Kč
10023,03080 Kč2 303,08 Kč
25021,68488 Kč5 421,22 Kč
50020,87444 Kč10 437,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,48318 Kč29 224,77 Kč
3 00019,00268 Kč57 008,04 Kč
4 50018,76200 Kč84 429,00 Kč
7 50018,49532 Kč138 714,90 Kč
10 50018,33958 Kč192 565,59 Kč
Manufacturers Standard Package
Unit Price without VAT:38,73000 Kč
Unit Price with VAT:46,86330 Kč