
624 1665 3 01 RT | |
|---|---|
DigiKey Part Number | 3100-6241665301RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 1665 3 01 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Contacts | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 489,43000 Kč | 10 489,43 Kč |
| 5 | 9 723,29000 Kč | 48 616,45 Kč |
| 10 | 9 411,20200 Kč | 94 112,02 Kč |
| Unit Price without VAT: | 10 489,43000 Kč |
|---|---|
| Unit Price with VAT: | 12 692,21030 Kč |





