X28HC64JIZ-90 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 128
Unit Price: 134,41000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 159
Unit Price: 114,43000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 376
Unit Price: 124,42000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 274
Unit Price: 133,57000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 125,04407 Kč
Datasheet

Similar


Microchip Technology
In Stock: 53
Unit Price: 138,78000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 728
Unit Price: 122,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 114,84940 Kč
Datasheet
X28HC64J-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X28HC64JIZ-90

DigiKey Part Number
X28HC64JIZ-90-ND
Manufacturer
Manufacturer Product Number
X28HC64JIZ-90
Description
IC EEPROM 64KBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 90 ns 32-PLCC (13.97x11.43)
Datasheet
 Datasheet
EDA/CAD Models
X28HC64JIZ-90 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
5ms
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-PLCC (13.97x11.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types