
UPC458G2-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC458G2-E2-ATR-ND - Tape & Reel (TR) 559-UPC458G2-E2-ACT-ND - Cut Tape (CT) 559-UPC458G2-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC458G2-E2-A |
Description | UPC458G2-E2-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 26,16500 Kč | 261,65 Kč |
| 25 | 23,78640 Kč | 594,66 Kč |
| 100 | 21,16790 Kč | 2 116,79 Kč |
| 250 | 19,91836 Kč | 4 979,59 Kč |
| 500 | 19,16518 Kč | 9 582,59 Kč |
| 1 000 | 18,54568 Kč | 18 545,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,89140 Kč | 44 728,50 Kč |
| 5 000 | 17,49722 Kč | 87 486,10 Kč |
| 7 500 | 17,29976 Kč | 129 748,20 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |











