
SLG51000C | |
|---|---|
DigiKey Part Number | 1695-SLG51000CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG51000C |
Description | IC REG LINEAR POS ADJ 20-WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 7 Output 475mA, 500mA, 800mA 20-WLCSP (1.68x2.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 7 | |
Voltage - Input (Max) | 1.5V, 5V | |
Voltage - Output (Min/Fixed) | 0.5V, 1.2V, 2.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 250mA, 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 515 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 70dB ~ 50dB (1kHz ~ 100kHz), 83dB ~ 47dB (1kHz ~ 1MHz), 102dB ~ 81dB (1kHz ~ 1MHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (1.68x2.08) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 22,95683 Kč | 344 352,45 Kč |
| Unit Price without VAT: | 22,95683 Kč |
|---|---|
| Unit Price with VAT: | 27,77776 Kč |





