New Product
32 HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAJ240057A20DNP#HC1

DigiKey Part Number
559-RAJ240057A20DNP#HC1TR-ND - Tape & Reel (TR)
559-RAJ240057A20DNP#HC1CT-ND - Cut Tape (CT)
559-RAJ240057A20DNP#HC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAJ240057A20DNP#HC1
Description
ANALOG:ANALOG & MIXED SIGNAL OTH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion/Polymer 32-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fuel Gauge
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Short Circuit
Interface
I2C, UART
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,99000 Kč79,99 Kč
1060,43500 Kč604,35 Kč
2555,52160 Kč1 388,04 Kč
10050,12010 Kč5 012,01 Kč
25047,54604 Kč11 886,51 Kč
50045,99340 Kč22 996,70 Kč
1 00044,71588 Kč44 715,88 Kč
2 50043,36721 Kč108 418,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00042,55443 Kč212 772,15 Kč
Manufacturers Standard Package
Unit Price without VAT:79,99000 Kč
Unit Price with VAT:96,78790 Kč