New Product
32 HVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAJ240055A20DNP#HC1

DigiKey Part Number
559-RAJ240055A20DNP#HC1TR-ND - Tape & Reel (TR)
559-RAJ240055A20DNP#HC1CT-ND - Cut Tape (CT)
559-RAJ240055A20DNP#HC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAJ240055A20DNP#HC1
Description
ANALOG:ANALOG & MIXED SIGNAL OTH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion/Polymer 32-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fuel Gauge
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Short Circuit
Interface
I2C, UART
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,83000 Kč76,83 Kč
1057,82400 Kč578,24 Kč
2553,10480 Kč1 327,62 Kč
10047,90140 Kč4 790,14 Kč
25045,42252 Kč11 355,63 Kč
50043,92756 Kč21 963,78 Kč
1 00042,69740 Kč42 697,40 Kč
2 50041,39895 Kč103 497,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00040,61627 Kč203 081,35 Kč
Manufacturers Standard Package
Unit Price without VAT:76,83000 Kč
Unit Price with VAT:92,96430 Kč