120-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F563TBADFA#V0

DigiKey Part Number
R5F563TBADFA#V0-ND
Manufacturer
Manufacturer Product Number
R5F563TBADFA#V0
Description
IC MCU 32BIT 256KB FLASH 120LQFP
Customer Reference
Detailed Description
RX RX600 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 120-LQFP (16x16)
Datasheet
 Datasheet
EDA/CAD Models
R5F563TBADFA#V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SCI, SPI, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x10b, 8x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
120-LQFP (16x16)
Package / Case
120-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
180204,77728 Kč36 859,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:204,77728 Kč
Unit Price with VAT:247,78051 Kč