8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F12008MSN#50

DigiKey Part Number
559-R5F12008MSN#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F12008MSN#50
Description
MCU:RL78
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RL78 RL78/G15 Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
RL78
Core Size
16-Bit
Speed
16MHz
Connectivity
CSI, I2C, SPI, UART/USART
Peripherals
POR, PWM, Voltage Detect, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 3x8/10b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
8-SOIC (0.154", 3.90mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,75692 Kč14 392,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,75692 Kč
Unit Price with VAT:6,96587 Kč