15-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL91107IINZ-TR5654

DigiKey Part Number
ISL91107IINZ-TR5654-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL91107IINZ-TR5654
Description
IC REG BUCK BST 3.3V 2A 15WLCSP
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 15-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (1.51x2.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 06.12.2025
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,97896 Kč56 936,88 Kč
6 00018,58468 Kč111 508,08 Kč
9 00018,38723 Kč165 485,07 Kč
Manufacturers Standard Package
Unit Price without VAT:18,97896 Kč
Unit Price with VAT:22,96454 Kč