
ISL91107IIAZ-TR5654 | |
|---|---|
DigiKey Part Number | ISL91107IIAZ-TR5654-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL91107IIAZ-TR5654 |
Description | IC REG BUCK BOOST ADJ 2A 15WLCSP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.51x2.15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,97896 Kč | 56 936,88 Kč |
| 6 000 | 18,58468 Kč | 111 508,08 Kč |
| 9 000 | 18,38723 Kč | 165 485,07 Kč |
| Unit Price without VAT: | 18,97896 Kč |
|---|---|
| Unit Price with VAT: | 22,96454 Kč |


