
9FGV0241AKLF | |
|---|---|
DigiKey Part Number | 800-2645-5-ND |
Manufacturer | |
Manufacturer Product Number | 9FGV0241AKLF |
Description | IC CLOCK GENERATOR 24VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | 9FGV0241AKLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 45,06800 Kč | 450,68 Kč |
| 25 | 41,24960 Kč | 1 031,24 Kč |
| 100 | 37,05850 Kč | 3 705,85 Kč |
| 490 | 33,88449 Kč | 16 603,40 Kč |
| 980 | 32,88633 Kč | 32 228,60 Kč |
| 1 470 | 32,38664 Kč | 47 608,36 Kč |
| 2 940 | 31,65383 Kč | 93 062,26 Kč |
| 5 390 | 31,12034 Kč | 167 738,63 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |











